10 µH Unshielded Wirewound Inductor 1.3 A 150mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Unshielded Wirewound Inductor 1.3 A 150mOhm Max 1210 (3225 Metric)
Automotive Power over Coax (PoC) Inductors

PCA2V3223-100-R

DigiKey Part Number
283-PCA2V3223-100-RTR-ND - Tape & Reel (TR)
283-PCA2V3223-100-RCT-ND - Cut Tape (CT)
283-PCA2V3223-100-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA2V3223-100-R
Description
FIXED IND 10UH 1.3A 150 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Wirewound Inductor 1.3 A 150mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
450mA
Shielding
Unshielded
DC Resistance (DCR)
150mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 315
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1014,67800 Kč146,78 Kč
10012,07590 Kč1 207,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5009,68890 Kč14 533,35 Kč
3 0009,13693 Kč27 410,79 Kč
4 5008,82919 Kč39 731,36 Kč
7 5008,45657 Kč63 424,27 Kč
10 5008,22002 Kč86 310,21 Kč
15 0007,97668 Kč119 650,20 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč