


PCA1V3230-2R2-R | |
|---|---|
DigiKey Part Number | 283-PCA1V3230-2R2-RTR-ND - Tape & Reel (TR) 283-PCA1V3230-2R2-RCT-ND - Cut Tape (CT) 283-PCA1V3230-2R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA1V3230-2R2-R |
Description | FIXED IND 2.2UH 1.9A 130 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Wirewound Inductor 1.9 A 130mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 300MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 140°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 12,72500 Kč | 127,25 Kč |
| 100 | 10,45490 Kč | 1 045,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,52370 Kč | 5 761,85 Kč |
| 1 000 | 10,86605 Kč | 10 866,05 Kč |
| 1 500 | 10,49928 Kč | 15 748,92 Kč |
| 2 500 | 10,05519 Kč | 25 137,97 Kč |
| 3 500 | 9,77319 Kč | 34 206,17 Kč |
| 5 000 | 9,48320 Kč | 47 416,00 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |


