PCA2V3223-150-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCA2V3223-150-R
Automotive Power over Coax (PoC) Inductors

PCA1V3230-2R2-R

DigiKey Part Number
283-PCA1V3230-2R2-RTR-ND - Tape & Reel (TR)
283-PCA1V3230-2R2-RCT-ND - Cut Tape (CT)
283-PCA1V3230-2R2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA1V3230-2R2-R
Description
IND 2.2UH 2.2A SMT 2PAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Wirewound Inductor 1.9 A 130mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.2A
Shielding
Unshielded
DC Resistance (DCR)
130mOhm Max
Q @ Freq
-
Frequency - Self Resonant
300MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 140°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.126" (3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 150
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,77000 Kč14,77 Kč
1012,10900 Kč121,09 Kč
1009,96190 Kč996,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5009,12344 Kč4 561,72 Kč
1 0008,60286 Kč8 602,86 Kč
1 5008,31227 Kč12 468,40 Kč
2 5007,96054 Kč19 901,35 Kč
3 5007,73710 Kč27 079,85 Kč
5 0007,50735 Kč37 536,75 Kč
12 5006,94875 Kč86 859,38 Kč
25 0006,64856 Kč166 214,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,77000 Kč
Unit Price with VAT:17,87170 Kč