


PCA1V3230-220-R | |
|---|---|
DigiKey Part Number | 283-PCA1V3230-220-RTR-ND - Tape & Reel (TR) 283-PCA1V3230-220-RCT-ND - Cut Tape (CT) 283-PCA1V3230-220-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA1V3230-220-R |
Description | FIXED IND 22UH 700MA 880 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 700 mA 880mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 720mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 880mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 140°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 14,67800 Kč | 146,78 Kč |
| 100 | 12,07590 Kč | 1 207,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,63422 Kč | 5 317,11 Kč |
| 1 000 | 10,02738 Kč | 10 027,38 Kč |
| 1 500 | 9,68890 Kč | 14 533,35 Kč |
| 2 500 | 9,27893 Kč | 23 197,33 Kč |
| 3 500 | 9,01864 Kč | 31 565,24 Kč |
| 5 000 | 8,75096 Kč | 43 754,80 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

