


PCA1V3230-100-R | |
|---|---|
DigiKey Part Number | 283-PCA1V3230-100-RTR-ND - Tape & Reel (TR) 283-PCA1V3230-100-RCT-ND - Cut Tape (CT) 283-PCA1V3230-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA1V3230-100-R |
Description | FIXED IND 10UH 1.13A 340 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 1.13 A 340mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 340mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 95MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 140°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,24200 Kč | 122,42 Kč |
| 100 | 10,06010 Kč | 1 006,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,85864 Kč | 4 429,32 Kč |
| 1 000 | 8,35279 Kč | 8 352,79 Kč |
| 1 500 | 8,07079 Kč | 12 106,19 Kč |
| 2 500 | 7,72911 Kč | 19 322,78 Kč |
| 3 500 | 7,51225 Kč | 26 292,88 Kč |
| 5 000 | 7,28912 Kč | 36 445,60 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |


