10 µH Unshielded Wirewound Inductor 1.13 A 340mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Unshielded Wirewound Inductor 1.13 A 340mOhm Max 1210 (3225 Metric)
Automotive Power over Coax (PoC) Inductors

PCA1V3230-100-R

DigiKey Part Number
283-PCA1V3230-100-RTR-ND - Tape & Reel (TR)
283-PCA1V3230-100-RCT-ND - Cut Tape (CT)
283-PCA1V3230-100-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA1V3230-100-R
Description
FIXED IND 10UH 1.13A 340 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Wirewound Inductor 1.13 A 340mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.1A
Shielding
Unshielded
DC Resistance (DCR)
340mOhm Max
Q @ Freq
-
Frequency - Self Resonant
95MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 140°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.126" (3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 108
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
1012,24200 Kč122,42 Kč
10010,06010 Kč1 006,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5008,85864 Kč4 429,32 Kč
1 0008,35279 Kč8 352,79 Kč
1 5008,07079 Kč12 106,19 Kč
2 5007,72911 Kč19 322,78 Kč
3 5007,51225 Kč26 292,88 Kč
5 0007,28912 Kč36 445,60 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč