


PCA1V3223-4R7-R | |
|---|---|
DigiKey Part Number | 283-PCA1V3223-4R7-RTR-ND - Tape & Reel (TR) 283-PCA1V3223-4R7-RCT-ND - Cut Tape (CT) 283-PCA1V3223-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA1V3223-4R7-R |
Description | FIXED IND 4.7UH 850MA 280 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Wirewound Inductor 850 mA 280mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 850mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 280mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 14,67800 Kč | 146,78 Kč |
| 100 | 12,07590 Kč | 1 207,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,68890 Kč | 14 533,35 Kč |
| 3 000 | 9,13693 Kč | 27 410,79 Kč |
| 4 500 | 8,82919 Kč | 39 731,36 Kč |
| 7 500 | 8,45657 Kč | 63 424,27 Kč |
| 10 500 | 8,22002 Kč | 86 310,21 Kč |
| 15 000 | 7,97668 Kč | 119 650,20 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

