


PCA1V3223-470-R | |
|---|---|
DigiKey Part Number | 283-PCA1V3223-470-RTR-ND - Tape & Reel (TR) 283-PCA1V3223-470-RCT-ND - Cut Tape (CT) 283-PCA1V3223-470-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA1V3223-470-R |
Description | FIXED IND 47UH 500MA 900 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Wirewound Inductor 500 mA 900mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 300mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 900mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 15,35000 Kč | 153,50 Kč |
| 100 | 12,61770 Kč | 1 261,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,12383 Kč | 15 185,74 Kč |
| 3 000 | 9,54730 Kč | 28 641,90 Kč |
| 4 500 | 9,22573 Kč | 41 515,79 Kč |
| 7 500 | 8,83646 Kč | 66 273,45 Kč |
| 10 500 | 8,58928 Kč | 90 187,44 Kč |
| 15 000 | 8,33510 Kč | 125 026,50 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |


