


PCA1V3223-2R7-R | |
|---|---|
DigiKey Part Number | 283-PCA1V3223-2R7-RTR-ND - Tape & Reel (TR) 283-PCA1V3223-2R7-RCT-ND - Cut Tape (CT) 283-PCA1V3223-2R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA1V3223-2R7-R |
Description | IND 2.7UH 0.975A SMT 2PAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Wirewound Inductor 975 mA 220mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 2.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 975mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 220mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 200MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,06000 Kč | 17,06 Kč |
| 10 | 13,98200 Kč | 139,82 Kč |
| 100 | 11,50360 Kč | 1 150,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,60031 Kč | 14 400,47 Kč |
| 3 000 | 9,05338 Kč | 27 160,14 Kč |
| 4 500 | 8,74846 Kč | 39 368,07 Kč |
| 7 500 | 8,37924 Kč | 62 844,30 Kč |
| 10 500 | 8,14486 Kč | 85 521,03 Kč |
| 15 000 | 7,90374 Kč | 118 556,10 Kč |
| Unit Price without VAT: | 17,06000 Kč |
|---|---|
| Unit Price with VAT: | 20,64260 Kč |

