


PCA1V3223-220-R | |
|---|---|
DigiKey Part Number | 283-PCA1V3223-220-RTR-ND - Tape & Reel (TR) 283-PCA1V3223-220-RCT-ND - Cut Tape (CT) 283-PCA1V3223-220-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA1V3223-220-R |
Description | IND 22.0UH 0.4A SMT 2PAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 550 mA 620mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 400mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 620mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,23000 Kč | 16,23 Kč |
| 10 | 13,27400 Kč | 132,74 Kč |
| 100 | 10,91690 Kč | 1 091,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,10928 Kč | 13 663,92 Kč |
| 3 000 | 8,59038 Kč | 25 771,14 Kč |
| 4 500 | 8,30099 Kč | 37 354,46 Kč |
| 7 500 | 7,95064 Kč | 59 629,80 Kč |
| 10 500 | 7,72816 Kč | 81 145,68 Kč |
| 15 000 | 7,49941 Kč | 112 491,15 Kč |
| Unit Price without VAT: | 16,23000 Kč |
|---|---|
| Unit Price with VAT: | 19,63830 Kč |


