


P6SMB6-8CA | |
|---|---|
DigiKey Part Number | 283-P6SMB6-8CATR-ND - Tape & Reel (TR) 283-P6SMB6-8CACT-ND - Cut Tape (CT) 283-P6SMB6-8CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB6-8CA |
Description | TVS DIODE 5.8VWM 10.5VC SMB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 58.1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 10.5V |
Mfr | Current - Peak Pulse (10/1000µs) 58.1A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 6.45V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,01300 Kč | 70,13 Kč |
| 100 | 4,44530 Kč | 444,53 Kč |
| 500 | 3,33532 Kč | 1 667,66 Kč |
| 1 000 | 2,97689 Kč | 2 976,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,45089 Kč | 7 352,67 Kč |
| 6 000 | 2,22736 Kč | 13 364,16 Kč |
| 9 000 | 2,11343 Kč | 19 020,87 Kč |
| 15 000 | 1,98537 Kč | 29 780,55 Kč |
| 21 000 | 1,90952 Kč | 40 099,92 Kč |
| 30 000 | 1,83579 Kč | 55 073,70 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

