41.4V Clamp 14.7A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
41.4V Clamp 14.7A Ipp Tvs Diode Surface Mount SMB
High Power TVS Diodes

P6SMB30CA

DigiKey Part Number
283-P6SMB30CATR-ND - Tape & Reel (TR)
283-P6SMB30CACT-ND - Cut Tape (CT)
283-P6SMB30CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB30CA
Description
TVS DIODE 25.6VWM 41.4VC SMB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
41.4V Clamp 14.7A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
41.4V
Mfr
Current - Peak Pulse (10/1000µs)
14.7A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
25.6V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
28.5V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB30CABourns Inc.16 376P6SMB30CABBCT-ND12,81000 KčSimilar
In-Stock: 3 063
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
106,80300 Kč68,03 Kč
1004,32140 Kč432,14 Kč
5003,24252 Kč1 621,26 Kč
1 0002,89415 Kč2 894,15 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
201 0002,19568 Kč441 331,68 Kč
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč