414V Clamp 1.5A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
414V Clamp 1.5A Ipp Tvs Diode Surface Mount SMB
High Power TVS Diodes

P6SMB300CA

DigiKey Part Number
283-P6SMB300CATR-ND - Tape & Reel (TR)
283-P6SMB300CACT-ND - Cut Tape (CT)
283-P6SMB300CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB300CA
Description
TVS DIODE 256VWM 414VC SMB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
414V Clamp 1.5A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
414V
Mfr
Current - Peak Pulse (10/1000µs)
1.5A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
256V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
285V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
108,69300 Kč86,93 Kč
1005,56240 Kč556,24 Kč
5004,20716 Kč2 103,58 Kč
1 0003,76977 Kč3 769,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,12401 Kč9 372,03 Kč
6 0002,85128 Kč17 107,68 Kč
9 0002,71231 Kč24 410,79 Kč
15 0002,55613 Kč38 341,95 Kč
21 0002,46363 Kč51 736,23 Kč
30 0002,37373 Kč71 211,90 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč