414V Clamp 1.5A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
414V Clamp 1.5A Ipp Tvs Diode Surface Mount SMB
High Power TVS Diodes

P6SMB300A

DigiKey Part Number
283-P6SMB300ATR-ND - Tape & Reel (TR)
283-P6SMB300ACT-ND - Cut Tape (CT)
283-P6SMB300ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB300A
Description
TVS DIODE 256VWM 414VC SMB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
414V Clamp 1.5A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
256V
Voltage - Breakdown (Min)
285V
Voltage - Clamping (Max) @ Ipp
414V
Current - Peak Pulse (10/1000µs)
1.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 542
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
108,08400 Kč80,84 Kč
1005,16340 Kč516,34 Kč
5003,89974 Kč1 949,87 Kč
1 0003,49113 Kč3 491,13 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,00439 Kč9 013,17 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč