

P6SMB27A | |
|---|---|
DigiKey Part Number | 283-P6SMB27ATR-ND - Tape & Reel (TR) 283-P6SMB27ACT-ND - Cut Tape (CT) 283-P6SMB27ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB27A |
Description | TVS DIODE 23.1VWM 37.5VC SMB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 16.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 16.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,12000 Kč | 8,12 Kč |
| 10 | 5,02000 Kč | 50,20 Kč |
| 100 | 3,16410 Kč | 316,41 Kč |
| 500 | 2,35462 Kč | 1 177,31 Kč |
| 1 000 | 2,09300 Kč | 2 093,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,84755 Kč | 5 542,65 Kč |
| 6 000 | 1,67102 Kč | 10 026,12 Kč |
| 9 000 | 1,58097 Kč | 14 228,73 Kč |
| 15 000 | 1,47974 Kč | 22 196,10 Kč |
| 21 000 | 1,41977 Kč | 29 815,17 Kč |
| 30 000 | 1,36148 Kč | 40 844,40 Kč |
| 75 000 | 1,23354 Kč | 92 515,50 Kč |
| 150 000 | 1,15451 Kč | 173 176,50 Kč |
| Unit Price without VAT: | 8,12000 Kč |
|---|---|
| Unit Price with VAT: | 9,82520 Kč |

