


P6SMB10CA | |
|---|---|
DigiKey Part Number | 283-P6SMB10CATR-ND - Tape & Reel (TR) 283-P6SMB10CACT-ND - Cut Tape (CT) 283-P6SMB10CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB10CA |
Description | TVS DIODE 8.55VWM 14.5VC SMB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 42.1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.55V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 42.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,41197 Kč | 7 235,91 Kč |
| 6 000 | 2,19139 Kč | 13 148,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,71900 Kč | 67,19 Kč |
| 100 | 4,25630 Kč | 425,63 Kč |
| 500 | 3,19338 Kč | 1 596,69 Kč |
| 1 000 | 2,84943 Kč | 2 849,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,38300 Kč | 63,83 Kč |
| 100 | 4,05470 Kč | 405,47 Kč |
| 500 | 3,04136 Kč | 1 520,68 Kč |
| 1 000 | 2,71378 Kč | 2 713,78 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

