11.3V Clamp 4A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.3V Clamp 4A Ipp Tvs Diode Surface Mount SMA
High Power TVS Diodes

P4SMA7-5A

DigiKey Part Number
283-P4SMA7-5ATR-ND - Tape & Reel (TR)
283-P4SMA7-5ACT-ND - Cut Tape (CT)
283-P4SMA7-5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA7-5A
Description
TVS DIODE 6.4VWM 11.3VC SMA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
11.3V Clamp 4A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.4V
Voltage - Breakdown (Min)
7.13V
Voltage - Clamping (Max) @ Ipp
11.3V
Current - Peak Pulse (10/1000µs)
4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 917
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,53000 Kč10,53 Kč
106,48300 Kč64,83 Kč
1004,11320 Kč411,32 Kč
5003,08088 Kč1 540,44 Kč
1 0002,74745 Kč2 747,45 Kč
2 0002,46643 Kč4 932,86 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,16192 Kč10 809,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,53000 Kč
Unit Price with VAT:12,74130 Kč