


P4SMA6-8CA | |
|---|---|
DigiKey Part Number | 283-P4SMA6-8CATR-ND - Tape & Reel (TR) 283-P4SMA6-8CACT-ND - Cut Tape (CT) 283-P4SMA6-8CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA6-8CA |
Description | TVS DIODE 5.8VWM 10.5VC SMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 4.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 10.5V |
Mfr | Current - Peak Pulse (10/1000µs) 4.5A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.8V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 6.45V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 10 | 6,50700 Kč | 65,07 Kč |
| 100 | 4,12730 Kč | 412,73 Kč |
| 500 | 3,09370 Kč | 1 546,85 Kč |
| 1 000 | 2,75939 Kč | 2 759,39 Kč |
| 2 000 | 2,47784 Kč | 4 955,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,03946 Kč | 20 394,60 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |

