10.5V Clamp 4.5A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.5V Clamp 4.5A Ipp Tvs Diode Surface Mount SMA
High Power TVS Diodes

P4SMA6-8CA

DigiKey Part Number
283-P4SMA6-8CATR-ND - Tape & Reel (TR)
283-P4SMA6-8CACT-ND - Cut Tape (CT)
283-P4SMA6-8CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA6-8CA
Description
TVS DIODE 5.8VWM 10.5VC SMA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10.5V Clamp 4.5A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
10.5V
Mfr
Current - Peak Pulse (10/1000µs)
4.5A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5.8V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
6.45V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 776
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,64000 Kč10,64 Kč
106,50700 Kč65,07 Kč
1004,12730 Kč412,73 Kč
5003,09370 Kč1 546,85 Kč
1 0002,75939 Kč2 759,39 Kč
2 0002,47784 Kč4 955,68 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,03946 Kč20 394,60 Kč
Unit Price without VAT:10,64000 Kč
Unit Price with VAT:12,87440 Kč