


P4SMA6-8A | |
|---|---|
DigiKey Part Number | 283-P4SMA6-8ATR-ND - Tape & Reel (TR) 283-P4SMA6-8ACT-ND - Cut Tape (CT) 283-P4SMA6-8ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA6-8A |
Description | TVS DIODE 58.1VWM 92VC SMA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 4.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA6-8A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58.1V | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 92V | |
Current - Peak Pulse (10/1000µs) | 4.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 4,94700 Kč | 49,47 Kč |
| 100 | 2,10500 Kč | 210,50 Kč |
| 500 | 2,08396 Kč | 1 041,98 Kč |
| 1 000 | 1,97870 Kč | 1 978,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,81535 Kč | 9 076,75 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |

