


P4SMA6-8A | |
|---|---|
DigiKey Part Number | 283-P4SMA6-8ATR-ND - Tape & Reel (TR) 283-P4SMA6-8ACT-ND - Cut Tape (CT) 283-P4SMA6-8ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA6-8A |
Description | TVS DIODE 58.1VWM 92VC SMA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 4.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA6-8A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58.1V | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 92V | |
Current - Peak Pulse (10/1000µs) | 4.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,50900 Kč | 65,09 Kč |
| 100 | 4,11560 Kč | 411,56 Kč |
| 500 | 3,23076 Kč | 1 615,38 Kč |
| 1 000 | 2,30474 Kč | 2 304,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,93434 Kč | 9 671,70 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

