


P4SMA400A | |
|---|---|
DigiKey Part Number | 283-P4SMA400ATR-ND - Tape & Reel (TR) 283-P4SMA400ACT-ND - Cut Tape (CT) 283-P4SMA400ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA400A |
Description | TVS DIODE 342VWM 548VC SMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 800mA Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 800mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,52200 Kč | 55,22 Kč |
| 100 | 3,25470 Kč | 325,47 Kč |
| 500 | 2,96072 Kč | 1 480,36 Kč |
| 1 000 | 2,68774 Kč | 2 687,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,58275 Kč | 12 913,75 Kč |
| 10 000 | 2,24679 Kč | 22 467,90 Kč |
| 15 000 | 2,23879 Kč | 33 581,85 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

