


P4SMA27CA | |
|---|---|
DigiKey Part Number | 283-P4SMA27CATR-ND - Tape & Reel (TR) 283-P4SMA27CACT-ND - Cut Tape (CT) 283-P4SMA27CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA27CA |
Description | TVS DIODE 23.1VWM 37.5VC SMA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 10.9A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 10.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,38300 Kč | 63,83 Kč |
| 100 | 4,03580 Kč | 403,58 Kč |
| 500 | 3,02120 Kč | 1 510,60 Kč |
| 1 000 | 2,69341 Kč | 2 693,41 Kč |
| 2 000 | 2,41729 Kč | 4 834,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,11794 Kč | 10 589,70 Kč |
| 10 000 | 1,93276 Kč | 19 327,60 Kč |
| 15 000 | 1,83839 Kč | 27 575,85 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

