37.5V Clamp 10.9A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37.5V Clamp 10.9A Ipp Tvs Diode Surface Mount SMA
High Power TVS Diodes

P4SMA27CA

DigiKey Part Number
283-P4SMA27CATR-ND - Tape & Reel (TR)
283-P4SMA27CACT-ND - Cut Tape (CT)
283-P4SMA27CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA27CA
Description
TVS DIODE 23.1VWM 37.5VC SMA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
37.5V Clamp 10.9A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
23.1V
Voltage - Breakdown (Min)
25.7V
Voltage - Clamping (Max) @ Ipp
37.5V
Current - Peak Pulse (10/1000µs)
10.9A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 305
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
106,38300 Kč63,83 Kč
1004,03580 Kč403,58 Kč
5003,02120 Kč1 510,60 Kč
1 0002,69341 Kč2 693,41 Kč
2 0002,41729 Kč4 834,58 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,11794 Kč10 589,70 Kč
10 0001,93276 Kč19 327,60 Kč
15 0001,83839 Kč27 575,85 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč