21.2V Clamp 19.3A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21.2V Clamp 19.3A Ipp Tvs Diode Surface Mount SMA
High Power TVS Diodes

P4SMA15A

DigiKey Part Number
283-P4SMA15ATR-ND - Tape & Reel (TR)
283-P4SMA15ACT-ND - Cut Tape (CT)
283-P4SMA15ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA15A
Description
TVS DIODE 12.8VWM 21.2VC SMA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
21.2V Clamp 19.3A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
19.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 862
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
106,50900 Kč65,09 Kč
1004,11560 Kč411,56 Kč
5003,23076 Kč1 615,38 Kč
1 0002,43577 Kč2 435,77 Kč
2 0002,42527 Kč4 850,54 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,13466 Kč10 673,30 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč