
OJ5/J | |
|---|---|
DigiKey Part Number | 283-OJ5/J-ND |
Manufacturer | |
Manufacturer Product Number | OJ5/J |
Description | JUMPER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 Position Barrier Block Jumper Over Barrier |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Barrier Block | |
Number of Positions | 1 | |
Pitch | - | |
Style | Over Barrier | |
For Use With/Related Products | Magnum® Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,46500 Kč | 114,65 Kč |
| 25 | 10,75080 Kč | 268,77 Kč |
| 50 | 10,23860 Kč | 511,93 Kč |
| 100 | 9,74940 Kč | 974,94 Kč |
| 300 | 9,02003 Kč | 2 706,01 Kč |
| 500 | 8,70074 Kč | 4 350,37 Kč |
| 1 000 | 8,28497 Kč | 8 284,97 Kč |
| 2 500 | 7,76615 Kč | 19 415,38 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |




