NTC Thermistor 6.8k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT08683F3435B1F

DigiKey Part Number
283-NT08683F3435B1FTR-ND - Tape & Reel (TR)
283-NT08683F3435B1FCT-ND - Cut Tape (CT)
283-NT08683F3435B1FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NT08683F3435B1F
Description
NTC 0805 6.8K 1% 3435 B 1%
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 6.8k 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
6.8k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
3435K
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
250 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 764
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,42160 Kč9 686,40 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
53,82200 Kč19,11 Kč
103,61200 Kč36,12 Kč
253,34280 Kč83,57 Kč
503,15800 Kč157,90 Kč
1002,99220 Kč299,22 Kč
5002,66002 Kč1 330,01 Kč
1 0002,53698 Kč2 536,98 Kč
Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
53,99000 Kč19,95 Kč
103,46500 Kč34,65 Kč
253,25880 Kč81,47 Kč
503,03640 Kč151,82 Kč
1002,58070 Kč258,07 Kč
5002,40470 Kč1 202,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč