NTC_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT08683F3435B1F

DigiKey Part Number
283-NT08683F3435B1FTR-ND - Tape & Reel (TR)
283-NT08683F3435B1FCT-ND - Cut Tape (CT)
283-NT08683F3435B1FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NT08683F3435B1F
Description
NTC 0805 6.8K 1% 3435 B 1%
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 6.8k 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
6.8k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
3435K
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
250 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 764
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,39945 Kč9 597,80 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
14,37000 Kč4,37 Kč
53,78600 Kč18,93 Kč
103,57900 Kč35,79 Kč
253,31240 Kč82,81 Kč
503,12920 Kč156,46 Kč
1002,96490 Kč296,49 Kč
5002,63570 Kč1 317,85 Kč
1 0002,51378 Kč2 513,78 Kč
Digi-Reel®
QuantityUnit PriceExt Price
14,37000 Kč4,37 Kč
53,95400 Kč19,77 Kč
103,43300 Kč34,33 Kč
253,22920 Kč80,73 Kč
503,00860 Kč150,43 Kč
1002,55710 Kč255,71 Kč
5002,38270 Kč1 191,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:4,37000 Kč
Unit Price with VAT:5,28770 Kč