NTC Thermistor 560k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT08565F4050B1F

DigiKey Part Number
283-NT08565F4050B1FTR-ND - Tape & Reel (TR)
283-NT08565F4050B1FCT-ND - Cut Tape (CT)
283-NT08565F4050B1FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NT08565F4050B1F
Description
NTC 0805 560K 1% 4050 B 1%
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 560k 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
560k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
4050K
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
250 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
54,07400 Kč20,37 Kč
103,84300 Kč38,43 Kč
253,56960 Kč89,24 Kč
503,37640 Kč168,82 Kč
1003,19800 Kč319,80 Kč
5002,84648 Kč1 423,24 Kč
1 0002,71567 Kč2 715,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,51057 Kč10 042,28 Kč
8 0002,40936 Kč19 274,88 Kč
12 0002,35416 Kč28 249,92 Kč
20 0002,28848 Kč45 769,60 Kč
28 0002,24747 Kč62 929,16 Kč
40 0002,20585 Kč88 234,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč