NTC Thermistor 470k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT08475F3950B1F

DigiKey Part Number
283-NT08475F3950B1FTR-ND - Tape & Reel (TR)
283-NT08475F3950B1FCT-ND - Cut Tape (CT)
283-NT08475F3950B1FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NT08475F3950B1F
Description
NTC 0805 470K 1% 3950 B 1%
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 470k 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
470k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
3950K
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
250 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 945
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
53,78000 Kč18,90 Kč
103,57000 Kč35,70 Kč
253,30920 Kč82,73 Kč
503,12880 Kč156,44 Kč
1002,96280 Kč296,28 Kč
5002,63482 Kč1 317,41 Kč
1 0002,51283 Kč2 512,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,32112 Kč9 284,48 Kč
8 0002,22668 Kč17 813,44 Kč
12 0002,17517 Kč26 102,04 Kč
20 0002,11388 Kč42 277,60 Kč
28 0002,07562 Kč58 117,36 Kč
40 0002,03678 Kč81 471,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč