
NT08474F4050B1F | |
|---|---|
DigiKey Part Number | 283-NT08474F4050B1FTR-ND - Tape & Reel (TR) 283-NT08474F4050B1FCT-ND - Cut Tape (CT) 283-NT08474F4050B1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT08474F4050B1F |
Description | NTC 0805 47K 1% 4050 B 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4050K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 250 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 Kč | 4,79 Kč |
| 5 | 4,07800 Kč | 20,39 Kč |
| 10 | 3,84900 Kč | 38,49 Kč |
| 25 | 3,55360 Kč | 88,84 Kč |
| 50 | 3,36640 Kč | 168,32 Kč |
| 100 | 3,19160 Kč | 319,16 Kč |
| 500 | 2,84126 Kč | 1 420,63 Kč |
| 1 000 | 2,71165 Kč | 2 711,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,72127 Kč | 10 885,08 Kč |
| 8 000 | 2,61274 Kč | 20 901,92 Kč |
| 12 000 | 2,55352 Kč | 30 642,24 Kč |
| 20 000 | 2,48308 Kč | 49 661,60 Kč |
| 28 000 | 2,43912 Kč | 68 295,36 Kč |
| 40 000 | 2,39448 Kč | 95 779,20 Kč |
| Unit Price without VAT: | 4,79000 Kč |
|---|---|
| Unit Price with VAT: | 5,79590 Kč |


