
NT08105F4250B1F | |
|---|---|
DigiKey Part Number | 283-NT08105F4250B1FTR-ND - Tape & Reel (TR) 283-NT08105F4250B1FCT-ND - Cut Tape (CT) 283-NT08105F4250B1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT08105F4250B1F |
Description | NTC 0805 100K 1% 4250 B 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 250 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 5 | 4,28400 Kč | 21,42 Kč |
| 10 | 4,03200 Kč | 40,32 Kč |
| 25 | 3,73760 Kč | 93,44 Kč |
| 50 | 3,53180 Kč | 176,59 Kč |
| 100 | 3,34920 Kč | 334,92 Kč |
| 500 | 2,98214 Kč | 1 491,07 Kč |
| 1 000 | 2,84607 Kč | 2 846,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,63242 Kč | 10 529,68 Kč |
| 8 000 | 2,52690 Kč | 20 215,20 Kč |
| 12 000 | 2,46931 Kč | 29 631,72 Kč |
| 20 000 | 2,40085 Kč | 48 017,00 Kč |
| 28 000 | 2,35809 Kč | 66 026,52 Kč |
| 40 000 | 2,31469 Kč | 92 587,60 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

