
NT06565F4050B1F | |
|---|---|
DigiKey Part Number | 283-NT06565F4050B1FTR-ND - Tape & Reel (TR) 283-NT06565F4050B1FCT-ND - Cut Tape (CT) 283-NT06565F4050B1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT06565F4050B1F |
Description | NTC 0603 560K 1% 4050 B 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 560k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 560k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4050K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 200 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 5 | 3,40200 Kč | 17,01 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 25 | 2,96480 Kč | 74,12 Kč |
| 50 | 2,80120 Kč | 140,06 Kč |
| 100 | 2,65200 Kč | 265,20 Kč |
| 500 | 2,35388 Kč | 1 176,94 Kč |
| 1 000 | 2,24343 Kč | 2 243,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,06993 Kč | 8 279,72 Kč |
| 8 000 | 1,98452 Kč | 15 876,16 Kč |
| 12 000 | 1,93796 Kč | 23 255,52 Kč |
| 20 000 | 1,88257 Kč | 37 651,40 Kč |
| 28 000 | 1,84799 Kč | 51 743,72 Kč |
| 40 000 | 1,81289 Kč | 72 515,60 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

