NTC Thermistor 47k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT06474F4050B1F

DigiKey Part Number
283-NT06474F4050B1FTR-ND - Tape & Reel (TR)
283-NT06474F4050B1FCT-ND - Cut Tape (CT)
283-NT06474F4050B1FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NT06474F4050B1F
Description
NTC 0603 47K 1% 4050 B 1%
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 47k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
47k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
4050K
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
200 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 965
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
53,78000 Kč18,90 Kč
103,57000 Kč35,70 Kč
253,30920 Kč82,73 Kč
503,12880 Kč156,44 Kč
1002,96280 Kč296,28 Kč
5002,63482 Kč1 317,41 Kč
1 0002,51283 Kč2 512,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,51057 Kč10 042,28 Kč
8 0002,40936 Kč19 274,88 Kč
12 0002,35416 Kč28 249,92 Kč
20 0002,28848 Kč45 769,60 Kč
28 0002,24747 Kč62 929,16 Kč
40 0002,20585 Kč88 234,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč