
NT06474F4050B1F | |
|---|---|
DigiKey Part Number | 283-NT06474F4050B1FTR-ND - Tape & Reel (TR) 283-NT06474F4050B1FCT-ND - Cut Tape (CT) 283-NT06474F4050B1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT06474F4050B1F |
Description | NTC 0603 47K 1% 4050 B 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4050K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 200 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 5 | 3,78000 Kč | 18,90 Kč |
| 10 | 3,57000 Kč | 35,70 Kč |
| 25 | 3,30920 Kč | 82,73 Kč |
| 50 | 3,12880 Kč | 156,44 Kč |
| 100 | 2,96280 Kč | 296,28 Kč |
| 500 | 2,63482 Kč | 1 317,41 Kč |
| 1 000 | 2,51283 Kč | 2 512,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,51057 Kč | 10 042,28 Kč |
| 8 000 | 2,40936 Kč | 19 274,88 Kč |
| 12 000 | 2,35416 Kč | 28 249,92 Kč |
| 20 000 | 2,28848 Kč | 45 769,60 Kč |
| 28 000 | 2,24747 Kč | 62 929,16 Kč |
| 40 000 | 2,20585 Kč | 88 234,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

