
NT06473F3400B1H | |
|---|---|
DigiKey Part Number | 283-NT06473F3400B1HTR-ND - Tape & Reel (TR) 283-NT06473F3400B1HCT-ND - Cut Tape (CT) 283-NT06473F3400B1HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT06473F3400B1H |
Description | NTC 0603 4.7K 1% 3400 B 3% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 4.7k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3400K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 200 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,63609 Kč | 10 544,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 5 | 4,15800 Kč | 20,79 Kč |
| 10 | 3,90600 Kč | 39,06 Kč |
| 25 | 3,62840 Kč | 90,71 Kč |
| 50 | 3,43100 Kč | 171,55 Kč |
| 100 | 3,25260 Kč | 325,26 Kč |
| 500 | 2,89436 Kč | 1 447,18 Kč |
| 1 000 | 2,76187 Kč | 2 761,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 5 | 4,36800 Kč | 21,84 Kč |
| 10 | 3,80100 Kč | 38,01 Kč |
| 25 | 3,54440 Kč | 88,61 Kč |
| 50 | 3,30500 Kč | 165,25 Kč |
| 100 | 2,80950 Kč | 280,95 Kč |
| 500 | 2,61762 Kč | 1 308,81 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

