
NT06154F3950B1F | |
|---|---|
DigiKey Part Number | 283-NT06154F3950B1FTR-ND - Tape & Reel (TR) 283-NT06154F3950B1FCT-ND - Cut Tape (CT) 283-NT06154F3950B1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT06154F3950B1F |
Description | NTC 0603 15K 1% 3950 B 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 15k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 15k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 200 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 5 | 4,11600 Kč | 20,58 Kč |
| 10 | 3,88500 Kč | 38,85 Kč |
| 25 | 3,59480 Kč | 89,87 Kč |
| 50 | 3,39740 Kč | 169,87 Kč |
| 100 | 3,22110 Kč | 322,11 Kč |
| 500 | 2,86706 Kč | 1 433,53 Kč |
| 1 000 | 2,73541 Kč | 2 735,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,73168 Kč | 10 926,72 Kč |
| 8 000 | 2,62268 Kč | 20 981,44 Kč |
| 12 000 | 2,56319 Kč | 30 758,28 Kč |
| 20 000 | 2,49246 Kč | 49 849,20 Kč |
| 28 000 | 2,44828 Kč | 68 551,84 Kč |
| 40 000 | 2,40344 Kč | 96 137,60 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |


