
NT06105F4250B1G | |
|---|---|
DigiKey Part Number | 283-NT06105F4250B1GTR-ND - Tape & Reel (TR) 283-NT06105F4250B1GCT-ND - Cut Tape (CT) 283-NT06105F4250B1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT06105F4250B1G |
Description | NTC 0603 100K 1% 4250 B 2% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 200 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 5 | 3,15000 Kč | 15,75 Kč |
| 10 | 2,94000 Kč | 29,40 Kč |
| 25 | 2,72960 Kč | 68,24 Kč |
| 50 | 2,57860 Kč | 128,93 Kč |
| 100 | 2,43790 Kč | 243,79 Kč |
| 500 | 2,16280 Kč | 1 081,40 Kč |
| 1 000 | 2,06053 Kč | 2 060,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,89948 Kč | 7 597,92 Kč |
| 8 000 | 1,82034 Kč | 14 562,72 Kč |
| 12 000 | 1,77715 Kč | 21 325,80 Kč |
| 20 000 | 1,72582 Kč | 34 516,40 Kč |
| 28 000 | 1,69377 Kč | 47 425,56 Kč |
| 40 000 | 1,66125 Kč | 66 450,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

