
NT06105F4250B1G | |
|---|---|
DigiKey Part Number | 283-NT06105F4250B1GTR-ND - Tape & Reel (TR) 283-NT06105F4250B1GCT-ND - Cut Tape (CT) 283-NT06105F4250B1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT06105F4250B1G |
Description | NTC 0603 100K 1% 4250 B 2% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 200 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 Kč | 3,54 Kč |
| 5 | 2,99600 Kč | 14,98 Kč |
| 10 | 2,80900 Kč | 28,09 Kč |
| 25 | 2,59640 Kč | 64,91 Kč |
| 50 | 2,45520 Kč | 122,76 Kč |
| 100 | 2,32400 Kč | 232,40 Kč |
| 500 | 2,06062 Kč | 1 030,31 Kč |
| 1 000 | 1,96325 Kč | 1 963,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,88211 Kč | 7 528,44 Kč |
| 8 000 | 1,80370 Kč | 14 429,60 Kč |
| 12 000 | 1,76090 Kč | 21 130,80 Kč |
| 20 000 | 1,71003 Kč | 34 200,60 Kč |
| 28 000 | 1,67828 Kč | 46 991,84 Kč |
| 40 000 | 1,64606 Kč | 65 842,40 Kč |
| 100 000 | 1,56959 Kč | 156 959,00 Kč |
| Unit Price without VAT: | 3,54000 Kč |
|---|---|
| Unit Price with VAT: | 4,28340 Kč |

