
NT06105F4000B1H | |
|---|---|
DigiKey Part Number | 283-NT06105F4000B1HTR-ND - Tape & Reel (TR) 283-NT06105F4000B1HCT-ND - Cut Tape (CT) 283-NT06105F4000B1HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT06105F4000B1H |
Description | NTC 0603 100K 1% 4000 B 3% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4000K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 200 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 Kč | 4,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,29990 Kč | 9 199,60 Kč |
| Unit Price without VAT: | 4,79000 Kč |
|---|---|
| Unit Price with VAT: | 5,79590 Kč |

