NTC Thermistor 10k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT06104F3600B1F

DigiKey Part Number
283-NT06104F3600B1FTR-ND - Tape & Reel (TR)
283-NT06104F3600B1FCT-ND - Cut Tape (CT)
283-NT06104F3600B1FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NT06104F3600B1F
Description
NTC 0603 10K 1% 3600 B 1%
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
3600K
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
200 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
53,15000 Kč15,75 Kč
102,94000 Kč29,40 Kč
252,72960 Kč68,24 Kč
502,57860 Kč128,93 Kč
1002,43790 Kč243,79 Kč
5002,16280 Kč1 081,40 Kč
1 0002,06053 Kč2 060,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,51057 Kč10 042,28 Kč
8 0002,40936 Kč19 274,88 Kč
12 0002,35416 Kč28 249,92 Kč
20 0002,28848 Kč45 769,60 Kč
28 0002,24747 Kč62 929,16 Kč
40 0002,20585 Kč88 234,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč