
NT04475F3950B1G | |
|---|---|
DigiKey Part Number | 283-NT04475F3950B1GTR-ND - Tape & Reel (TR) 283-NT04475F3950B1GCT-ND - Cut Tape (CT) 283-NT04475F3950B1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT04475F3950B1G |
Description | NTC 0402 470K 1% 3950 B 2% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 470k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 470k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 5 | 2,60400 Kč | 13,02 Kč |
| 10 | 2,43600 Kč | 24,36 Kč |
| 25 | 2,25080 Kč | 56,27 Kč |
| 50 | 2,12500 Kč | 106,25 Kč |
| 100 | 2,01160 Kč | 201,16 Kč |
| 500 | 1,77896 Kč | 889,48 Kč |
| 1 000 | 1,69307 Kč | 1 693,07 Kč |
| 5 000 | 1,52093 Kč | 7 604,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,94423 Kč | 19 442,30 Kč |
| 20 000 | 1,86869 Kč | 37 373,80 Kč |
| 30 000 | 1,82746 Kč | 54 823,80 Kč |
| 50 000 | 1,77842 Kč | 88 921,00 Kč |
| 70 000 | 1,74780 Kč | 122 346,00 Kč |
| 100 000 | 1,71672 Kč | 171 672,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

