NTC Thermistor 47k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT04474F4050B1F

DigiKey Part Number
283-NT04474F4050B1FTR-ND - Tape & Reel (TR)
283-NT04474F4050B1FCT-ND - Cut Tape (CT)
283-NT04474F4050B1FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NT04474F4050B1F
Description
NTC 0402 47K 1% 4050 B 1%
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 47k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
47k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
4050K
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
52,31000 Kč11,55 Kč
102,18400 Kč21,84 Kč
252,00760 Kč50,19 Kč
501,89400 Kč94,70 Kč
1001,78900 Kč178,90 Kč
5001,58114 Kč790,57 Kč
1 0001,50388 Kč1 503,88 Kč
5 0001,34904 Kč6 745,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,72373 Kč17 237,30 Kč
20 0001,65576 Kč33 115,20 Kč
30 0001,61867 Kč48 560,10 Kč
50 0001,57456 Kč78 728,00 Kč
70 0001,54701 Kč108 290,70 Kč
100 0001,51905 Kč151 905,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč