NTC Thermistor 4.7k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT04473F3380B1G

DigiKey Part Number
283-NT04473F3380B1GTR-ND - Tape & Reel (TR)
283-NT04473F3380B1GCT-ND - Cut Tape (CT)
283-NT04473F3380B1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NT04473F3380B1G
Description
NTC 0402 4.7K 1% 3380 B 2%
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 4.7k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
4.7k
Resistance Tolerance
±1%
B Value Tolerance
±2%
B0/50
-
B25/50
3380K
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 875
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
53,15000 Kč15,75 Kč
102,94000 Kč29,40 Kč
252,72960 Kč68,24 Kč
502,57860 Kč128,93 Kč
1002,43790 Kč243,79 Kč
5002,16280 Kč1 081,40 Kč
1 0002,06053 Kč2 060,53 Kč
5 0001,85538 Kč9 276,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,94423 Kč19 442,30 Kč
20 0001,86869 Kč37 373,80 Kč
30 0001,82746 Kč54 823,80 Kč
50 0001,77842 Kč88 921,00 Kč
70 0001,74780 Kč122 346,00 Kč
100 0001,71672 Kč171 672,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč