
NT04154J3950B1G | |
|---|---|
DigiKey Part Number | 283-NT04154J3950B1GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NT04154J3950B1G |
Description | NTC 0402 15K 5% 3950 B 2% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 15k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 15k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,44515 Kč | 14 451,50 Kč |
| Unit Price without VAT: | 1,44515 Kč |
|---|---|
| Unit Price with VAT: | 1,74863 Kč |

