
NT04105F3950B1F | |
---|---|
DigiKey Part Number | 283-NT04105F3950B1FTR-ND - Tape & Reel (TR) 283-NT04105F3950B1FCT-ND - Cut Tape (CT) 283-NT04105F3950B1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT04105F3950B1F |
Description | NTC 0402 100K 1% 3950 B 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,12000 Kč | 3,12 Kč |
5 | 2,66600 Kč | 13,33 Kč |
10 | 2,50000 Kč | 25,00 Kč |
25 | 2,31640 Kč | 57,91 Kč |
50 | 2,18720 Kč | 109,36 Kč |
100 | 2,07050 Kč | 207,05 Kč |
500 | 1,83346 Kč | 916,73 Kč |
1 000 | 1,74576 Kč | 1 745,76 Kč |
5 000 | 1,56979 Kč | 7 848,95 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 1,64851 Kč | 16 485,10 Kč |
20 000 | 1,58322 Kč | 31 664,40 Kč |
30 000 | 1,54759 Kč | 46 427,70 Kč |
50 000 | 1,50523 Kč | 75 261,50 Kč |
70 000 | 1,47876 Kč | 103 513,20 Kč |
100 000 | 1,45191 Kč | 145 191,00 Kč |
Unit Price without VAT: | 3,12000 Kč |
---|---|
Unit Price with VAT: | 3,77520 Kč |