NTC Thermistor 10k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT04104J3950B1F

DigiKey Part Number
283-NT04104J3950B1FTR-ND - Tape & Reel (TR)
283-NT04104J3950B1FCT-ND - Cut Tape (CT)
283-NT04104J3950B1FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NT04104J3950B1F
Description
NTC 0402 10K 5% 3950 B 1%
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±5%
B Value Tolerance
±1%
B0/50
-
B25/50
3950K
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 687
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
52,43600 Kč12,18 Kč
102,31000 Kč23,10 Kč
252,12480 Kč53,12 Kč
502,00740 Kč100,37 Kč
1001,89820 Kč189,82 Kč
5001,67816 Kč839,08 Kč
1 0001,59669 Kč1 596,69 Kč
5 0001,43332 Kč7 166,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,50050 Kč15 005,00 Kč
20 0001,44034 Kč28 806,80 Kč
30 0001,40751 Kč42 225,30 Kč
50 0001,36847 Kč68 423,50 Kč
70 0001,34410 Kč94 087,00 Kč
100 0001,31935 Kč131 935,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč