
NT04104J3950B1F | |
|---|---|
DigiKey Part Number | 283-NT04104J3950B1FTR-ND - Tape & Reel (TR) 283-NT04104J3950B1FCT-ND - Cut Tape (CT) 283-NT04104J3950B1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT04104J3950B1F |
Description | NTC 0402 10K 5% 3950 B 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 5 | 2,43600 Kč | 12,18 Kč |
| 10 | 2,31000 Kč | 23,10 Kč |
| 25 | 2,12480 Kč | 53,12 Kč |
| 50 | 2,00740 Kč | 100,37 Kč |
| 100 | 1,89820 Kč | 189,82 Kč |
| 500 | 1,67816 Kč | 839,08 Kč |
| 1 000 | 1,59669 Kč | 1 596,69 Kč |
| 5 000 | 1,43332 Kč | 7 166,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,50050 Kč | 15 005,00 Kč |
| 20 000 | 1,44034 Kč | 28 806,80 Kč |
| 30 000 | 1,40751 Kč | 42 225,30 Kč |
| 50 000 | 1,36847 Kč | 68 423,50 Kč |
| 70 000 | 1,34410 Kč | 94 087,00 Kč |
| 100 000 | 1,31935 Kč | 131 935,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

