
NT04104F3435B1F | |
|---|---|
DigiKey Part Number | 283-NT04104F3435B1FTR-ND - Tape & Reel (TR) 283-NT04104F3435B1FCT-ND - Cut Tape (CT) 283-NT04104F3435B1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT04104F3435B1F |
Description | NTC 0402 10K 1% 3435 B 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3435K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč |
| 5 | 2,66400 Kč | 13,32 Kč |
| 10 | 2,49700 Kč | 24,97 Kč |
| 25 | 2,31360 Kč | 57,84 Kč |
| 50 | 2,18460 Kč | 109,23 Kč |
| 100 | 2,06810 Kč | 206,81 Kč |
| 500 | 1,83134 Kč | 915,67 Kč |
| 1 000 | 1,74375 Kč | 1 743,75 Kč |
| 5 000 | 1,56798 Kč | 7 839,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,64661 Kč | 16 466,10 Kč |
| 20 000 | 1,58139 Kč | 31 627,80 Kč |
| 30 000 | 1,54581 Kč | 46 374,30 Kč |
| 50 000 | 1,50349 Kč | 75 174,50 Kč |
| 70 000 | 1,47706 Kč | 103 394,20 Kč |
| 100 000 | 1,45023 Kč | 145 023,00 Kč |
| Unit Price without VAT: | 3,12000 Kč |
|---|---|
| Unit Price with VAT: | 3,77520 Kč |


