NRSE top down
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRSE104F3950B1F

DigiKey Part Number
283-NRSE104F3950B1F-ND
Manufacturer
Manufacturer Product Number
NRSE104F3950B1F
Description
THERMISTOR 10K OHM 3950 BETA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead, Epoxy
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
3950K
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-30°C ~ 105°C
Power - Max
50 mW
Length - Lead Wire
1.38" (35.00mm)
Mounting Type
Free Hanging
Package / Case
Bead, Epoxy
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 474
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,29000 Kč7,29 Kč
56,41600 Kč32,08 Kč
106,06200 Kč60,62 Kč
255,62400 Kč140,60 Kč
505,33660 Kč266,83 Kč
1005,07000 Kč507,00 Kč
5004,53636 Kč2 268,18 Kč
1 0004,33868 Kč4 338,68 Kč
5 0003,94145 Kč19 707,25 Kč
Manufacturers Standard Package
Unit Price without VAT:7,29000 Kč
Unit Price with VAT:8,82090 Kč